SMFLH - ESD Protection Diodes / TVS Diodes
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMFE10CALH TTI: SMFE10CALH Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 10Vdc | 0In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SOD-123FL-2 | 11.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | |||||||
Mfr: SMFE30CALH TTI: SMFE30CALH Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 30Vdc | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123FL-2 | 4.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SOD-123FL-2 | 11.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SOD-123FL-2 | 8.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SOD-123FL-2 | 7.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SOD-123FL-2 | 4.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | SOD-123FL-2 | 6.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||||
0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123FL-2 | 3.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SOD-123FL-2 | 5.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
Mfr: SMFE24CALH TTI: Not Assigned Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 24Vdc | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123FL-2 | 5.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | |||||||
Mfr: SMFE28CALH TTI: Not Assigned Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 28Vdc | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SOD-123FL-2 | 4.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | |||||||
Mfr: SMFE36CALH TTI: Not Assigned Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 36Vdc | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123FL-2 | 3.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SOD-123FL-2 | 9.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SOD-123FL-2 | 8.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
0In Stock30.000 On Order Expected 05-Apr-27 | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123FL-2 | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
Mfr: SMFE14CALH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 14Vdc | Not Available Online | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SOD-123FL-2 | 8.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | |||||||
Mfr: SMFE20CALH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 20Vdc | Not Available Online | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123FL-2 | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | |||||||
Mfr: SMFE22CALH TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 22Vdc | Not Available Online | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SOD-123FL-2 | 5.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | |||||||
Not Available Online | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SOD-123FL-2 | 2.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SOD-123FL-2 | 2.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
Not Available Online | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SOD-123FL-2 | 2.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
Not Available Online | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SOD-123FL-2 | 8.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
Not Available Online | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SOD-123FL-2 | 8.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
Not Available Online | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123FL-2 | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SOD-123FL-2 | 5.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMFLH | Reel |