SP1002 - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP1002-02JTG TTI: SP1002-02JTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 2 Ch 8kV 5V TVS Diode Array | 0In Stock | Bidirectional | 2 Channel | 6 V | SMD/SMT | 16 V | SC-70-5 (SOT-353-5) | 2 A | 5 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP1002 | Reel | ||||||
Mfr: SP1002-01JTG TTI: SP1002-01JTG Littelfuse ESD Protection Diodes / TVS Diodes 1 channel bi-directional | 0In Stock | Bidirectional | 1 Channel | 6 V | SMD/SMT | 16 V | SC-70-3 (SOT-323-3) | 2 A | 5 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP1002 | Reel |