• Standard Electrical
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
  • ESD Protection Diodes / TVS Diodes

SP3002 - ESD Protection Diodes / TVS Diodes

3 Results
3 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SP3002-04JTG
TTI: SP3002-04JTG
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 4 channels 1.1pF 15kV

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6 V
SMD/SMT
13 V
SC-70-6 (SOT-363-6)
4.5 A
0.85 pF
12 kV
15 kV
- 40 C
+ 125 C
SP3002
Reel
Datasheet
Mfr: SP3002-04UTG
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
ESD Protection Diodes / TVS Diodes 4 Ch 12kV 5V TVS Diode Array

Not Available Online

Call
or
View Details
Unidirectional
4 Channel
6 V
SMD/SMT
13 V
uDFN-6
4.5 A
0.85 pF
12 kV
15 kV
- 40 C
+ 125 C
SP3002
Reel
Datasheet
Mfr: SP3002-04HTG
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
ESD Protection Diodes / TVS Diodes 4 Ch 12kV 5V TVS Diode Array

Not Available Online

Call
or
View Details
Bidirectional
4 Channel
6 V
SMD/SMT
10.6 V
6 V
SOT-23-6
0.85 pF
- 40 C
+ 85 C
SP3002
Reel
SP0504SHTG
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)