SP3021 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP3021-01ETG TTI: SP3021-01ETG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5V 1uA 8kV BIDIRECTIONAL | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 14.7 V | 7 V | SOD-882-2 | 2 A | 0.5 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3021 | Reel |