SP3400 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP3400-02UTG TTI: SP3400-02UTG Littelfuse Availability: 0In Stock9.000 On Order Expected 28-Oct-26 ESD Protection Diodes / TVS Diodes 1pF uDFN-6L 2 Ch Diode Array | 0In Stock9.000 On Order Expected 28-Oct-26 | Unidirectional | 2 Channel | 5 V | SMD/SMT | 16 V | 6.5 V | uDFN-6 | 8 A | 1 pF | 30 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | SP3400 | Reel |