• ESD Protection Diodes / TVS Diodes

SZ1SMAxxxAT3G - ESD Protection Diodes / TVS Diodes

18 Results
18 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SZ1SMA22AT3G
TTI: SZ1SMA22AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 22V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SMA (DO-214AC)
11.3 A
400 W
540 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA18AT3G
TTI: SZ1SMA18AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 18V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMA (DO-214AC)
13.7 A
400 W
645 pF
- 65 C
+ 150 C
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA48AT3G
TTI: SZ1SMA48AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 48V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMA (DO-214AC)
5.2 A
400 W
265 pF
- 65 C
+ 150 C
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA33AT3G
TTI: SZ1SMA33AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 33V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
375 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA43AT3G
TTI: SZ1SMA43AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 43V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMA (DO-214AC)
5.8 A
400 W
295 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA20AT3G
TTI: SZ1SMA20AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 20V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMA (DO-214AC)
12.3 A
400 W
585 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA13AT3G
TTI: SZ1SMA13AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 13V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMA (DO-214AC)
18.6 A
400 W
860 pF
- 65 C
+ 150 C
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA58AT3G
TTI: SZ1SMA58AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 58V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
225 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA26AT3G
TTI: SZ1SMA26AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 26V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMA (DO-214AC)
9.5 A
400 W
460 pF
- 65 C
+ 150 C
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA15AT3G
TTI: SZ1SMA15AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
758 pF
- 65 C
+ 150 C
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA36AT3G
TTI: SZ1SMA36AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 36V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
345 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA70AT3G
TTI: SZ1SMA70AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 70V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
70 V
SMD/SMT
113 V
77.8 V
SMA (DO-214AC)
3.5 A
400 W
190 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA24AT3G
TTI: SZ1SMA24AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 24V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
500 pF
- 65 C
+ 150 C
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA16AT3G
TTI: SZ1SMA16AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 16V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SMA (DO-214AC)
15.4 A
400 W
715 pF
- 65 C
+ 150 C
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA28AT3G
TTI: SZ1SMA28AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 28V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
430 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA30AT3G
TTI: SZ1SMA30AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 30V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
405 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA5.0AT3G
TTI: SZ1SMA5.0AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
2.035 nF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1SMA54AT3G
TTI: SZ1SMA54AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 54V 400W UNI-DIR SZ1SMA AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SMA (DO-214AC)
4.6 A
400 W
240 pF
- 65 C
+ 150 C
TVS Diodes
SZ1SMAxxxAT3G
AEC-Q101
Reel