TPSMC - ESD Protection Diodes / TVS Diodes
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 33.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMC (DO-214AB) | 30.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMC (DO-214AB) | 91 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMC (DO-214AB) | 60.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMC (DO-214AB) | 54.9 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMC (DO-214AB) | 25.6 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 256 V | SMD/SMT | 412 V | 285 V | SMC (DO-214AB) | 3.6 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | Reel | ||||||
Mfr: TPSMC350CA-A TTI: TPSMC350CA-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 350V 5%Bi DO-214AB TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 350 V | SMD/SMT | 482 V | 332 V | DO-214AB-2 | 3.1 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | Reel | |||||
Mfr: TPSMC400CA-A TTI: TPSMC400CA-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 400V 5%Bi DO-214AB TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 400 V | SMD/SMT | 548 V | 380 V | DO-214AB-2 | 2.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | Reel | |||||
Mfr: TPSMC520CA-A TTI: TPSMC520CA-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 520V 5%Bi DO-214AB TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 520 V | SMD/SMT | 718 V | 494.5 V | DO-214AB-2 | 2.1 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 11.1 V | SMD/SMT | 18.2 V | 12.4 V | SMC (DO-214AB) | 83.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMC (DO-214AB) | 67.6 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMC (DO-214AB) | 40.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 64.1 V | SMD/SMT | 103 V | 71.3 V | SMC (DO-214AB) | 14.8 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 18.2 V | 13.7 V | SMC (DO-214AB) | 83.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
Mfr: TPSMC400A-A TTI: TPSMC400A-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 400V 5%Uni DO-214AB TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 400 V | SMD/SMT | 548 V | 380 V | DO-214AB-2 | 2.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | Reel | |||||
Mfr: TPSMC530CA-A TTI: TPSMC530CA-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 530V 5%Bi DO-214AB TR13 RoHS | 0In Stock | Bidirectional | 1 Channel | 530 V | SMD/SMT | 725 V | 503.5 V | DO-214AB-2 | 2.1 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMC (DO-214AB) | 36.7 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | SMC (DO-214AB) | 16.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMC (DO-214AB) | 91 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMC (DO-214AB) | 45.8 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
Mfr: TPSMC440A-A TTI: TPSMC440A-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 1.5KW 440V 5%Uni DO-214AB TR13 RoHS | 0In Stock | Unidirectional | 1 Channel | 440 V | SMD/SMT | 602 V | 418 V | DO-214AB-2 | 2.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMC (DO-214AB) | 23.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 70.1 V | SMD/SMT | 113 V | 77.9 V | SMC (DO-214AB) | 13.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | TPSMC | AEC-Q100 | Reel |