TPSMD - ESD Protection Diodes / TVS Diodes
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Bidirectional | 60 V | SMD/SMT | 96.8 V | 73.7 V | SMC (DO-214AB) | 31 A | 3 kW | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | ||||||||
0In Stock | Unidirectional | 43 V | SMD/SMT | 69.4 V | 52.8 V | SMC (DO-214AB) | 43.2 A | 3 kW | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 46.5 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 102.7 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Bidirectional | 70 V | SMD/SMT | 113 V | 86 V | SMC (DO-214AB) | 26.5 A | 3 kW | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 150.8 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 115.4 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 71.3 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 77.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 139.5 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 77.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 58 V | SMD/SMT | 93.6 V | 71.2 V | SMC (DO-214AB) | 32.1 A | 3 kW | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 31 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Bidirectional | 64 V | SMD/SMT | 103 V | 78.6 V | SMC (DO-214AB) | 29.1 A | 3 kW | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMC (DO-214AB) | 108.7 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMC (DO-214AB) | 164.8 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 22.1 V | SMC (DO-214AB) | 102.7 A | 3 kW | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 129.3 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 84.5 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMD | AEC-Q101 | Reel |