VCUT05 - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCUT0505B-HD1-GS08 TTI: VCUT0505B-HD1-GS08 Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0V 56W Single Line | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 16 V | 7 V | LLP1006-2 | 3.5 A | 56 W | 20 pF | 20 kV | 25 kV | - 40 C | + 125 C | ESD Suppressors | VCUT05 | Reel | ||||
Mfr: VCUT05D1-SD0-G4-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes RECOMMENDED ALT VCUT | Not Available Online | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 13 V | 6.5 V | CLP0603-2 | 6 A | 13 pF | 30 kV | 30 kV | - 55 C | + 145 C | ESD Suppressors | VCUT05 | Reel | |||||
Mfr: VCUT05E1-SD0HG4-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes BiSy Single +/-30kV AEC-Q101 Qualified | Not Available Online | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 11 V | 8 V | CLP0603-2 | 6 A | 78 W | 11 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | VCUT05 | AEC-Q101 | Reel |