Fuse Holder
7.387 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | ||||
0In Stock | TCFH | Fuse Holders | Class CF | CUBEFuse | DIN Rail | 1 Pole | 100 A | 600 VAC, 300 VDC | Screw | - 40 C | + 80 C | Bulk | TCFH100 | ||||
0In Stock | Fuse Holders | 3 mm x 10 mm | Shock-Safe Fuseholder | Panel Mount | 1 Pole | 8 A | 250 VAC, 125 VDC | Solder | - 55 C | + 85 C | Bulk | ||||||
0In Stock | 520 | Fuse Blocks | 5 mm x 20 mm | Low Profile | PCB Mount | 1 Pole | 10 A | 600 V | PC Pin | - 40 C | + 85 C | Bulk | |||||
0In Stock | 340 | Fuse Holders | 3AG | 1 Pole | 30 A | 250 V | Bulk | ||||||||||
0In Stock | 345 | Fuse Holders | 5 mm x 20 mm | Low Profile | Panel Mount | 1 Pole | 20 A | 250 V | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | ||||
0In Stock | 342 | Fuse Holders | 3AB, 3AG | Enclosed Fuseholder | Panel Mount | 1 Pole | 20 A | 250 V | Bayonet Knob Release | Solder Lug | - 40 C | + 85 C | Bulk | ||||
0In Stock | 345 | Fuse Holders | 3AB, 3AG | Shock-Safe | Panel Mount | 1 Pole | 20 A | 600 V | Screwdriver Release | Solder | - 40 C | + 85 C | Bulk | ||||
0In Stock | FIN | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | ||||
0In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | ||||
0In Stock | 155 | Fuse Holders | 1/4 in x 3/4 in | In-Line | In-Line | 1 Pole | 20 A | 32 VAC | Twist Lock | Wire Leads | - 40 C | + 75 C | Kit | ||||
Mfr: 56000001019 TTI: 56000001019 Littelfuse Availability: 0In StockFuse Holder ACS TR5/TE5 HLDR 6.3A/1.6W/4.3mm | 0In Stock | 560 | Fuse Blocks | TE5, TR5 | Radial Leaded | PCB Mount | 1 Pole | 6.3 A | 250 V | Through Hole | - 40 C | + 85 C | Bulk | ||||
0In Stock | MDB | Fuse Holders | MIDI | Power Distribution | Panel Mount | 3 Pole | 200 A | 6 VDC to 58 VDC | Screw | - 40 C | + 85 C | Bulk | |||||
Mfr: 02981039ZXT TTI: 02981039ZXT Littelfuse Availability: 0In StockFuse Holder Holder - MEGA w/o Nuts, cover all open, w/o Fuse | 0In Stock | 298 | Fuse Blocks | MEGA | Bolt Down | Chassis Mount | 1 Pole | 500 A | 70 VDC | Threaded Stud | Bulk | ||||||
0In Stock | 345 | Fuse Holders | 1/4 in x 1 1/4 in | Shock-Safe | PCB Mount | 1 Pole | 20 A | 600 V | Bayonet Knob Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | ||||
0In Stock | 345 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 20 A | 600 V | Bayonet Knob Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | ||||
0In Stock | 354 | Fuse Blocks | 3AB, 3AG | Low Profile | Panel Mount | 3 Pole | 20 A | 600 VAC/DC | Quick Connect | - 40 C | + 85 C | Bulk | |||||
0In Stock | LSCR | Fuse Blocks | Class T, High-Speed | Modular | Panel Mount | 2 Pole | 800 A | 1 kVAC/DC | Threaded Stud | - 50 C | + 125 C | Box | |||||
Mfr: 01500274LXN TTI: 01500274LXN Littelfuse Availability: 0In StockFuse Holder FUSEHOLDER IN-LINE 5X20 | 0In Stock | 150 | Fuse Holders | 5 mm x 20 mm | In-Line | In-Line | 1 Pole | 5 A | 350 V | Wire Leads | - 40 C | + 80 C | Bulk | ||||
0In Stock | FPG1 | 5 mm x 20 mm | Bulk | ||||||||||||||
0In Stock | FHA | Fuse Holders | ATO | In-Line | In-Line | 1 Pole | 30 A | 32 VDC | Wire Leads | - 40 C | + 105 C | Bulk | |||||
Mfr: LFJ601003C TTI: LFJ601003C Littelfuse Availability: Not Available OnlineFuse Holder CLASS J FUSEBLOCK 600V 100A 3P NON-ID | Not Available Online | LFJ | Fuse Blocks | Class J | Space-Saving | Panel Mount | 3 Pole | 100 A | 600 V | Solder Lug | + 130 C | Box | |||||
Mfr: 178.6152.2501 TTI: 178.6152.2501 Littelfuse Availability: 0In StockFuse Holder FKH/80V STACKABLE ATO FUSEHOLDER | 0In Stock | FH2 | Fuse Holders | ATO | Stackable | In-Line | 1 Pole | 80 A | 80 V | Crimp | - 40 C | + 130 C | Bulk | ||||
0In Stock | 571 | Fuse Holders | Class CC | Standard | Panel Mount | 1 Pole | 30 A | 600 V | Bayonet Knob Release | Quick Connect | - 40 C | + 85 C | Bulk | ||||
0In Stock | LSCR | Fuse Blocks | Class T, High-Speed | Modular | Panel Mount | 1 Pole | 400 A | 700 VAC, 1.5 kVDC | Threaded Stud | - 50 C | + 150 C | Box |