MEGA 120V - Automotive Fuses
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bolt Down Fuses | 450 A | 120 VDC | 2.5 kA | Bolt Down | Bolt Down | Medium / Normal Blow | Orange | - 40 C | + 125 C | MEGA 120V | 100 uOhms | ||||||||
Not Available Online | Bolt Down Fuses | 200 A | 120 VDC | 2.5 kA | Bolt Down | Bolt Down | Medium / Normal Blow | Blue | - 40 C | + 125 C | MEGA 120V | 250 uOhms | ||||||||
Not Available Online | Bolt Down Fuses | 250 A | 120 VDC | 2.5 kA | Bolt Down | Bolt Down | Medium / Normal Blow | Pink | - 40 C | + 125 C | MEGA 120V | 180 uOhms | ||||||||
Not Available Online | Bolt Down Fuses | 250 A | 120 VDC | 2.5 kA | Bolt Down | Bolt Down | Medium / Normal Blow | Pink | - 40 C | + 125 C | MEGA 120V | 180 uOhms | ||||||||
Not Available Online | Bolt Down Fuses | 650 A | 120 VDC | 2.5 kA | Bolt Down | Bolt Down | Medium / Normal Blow | Clear | - 40 C | + 125 C | MEGA 120V | 70 uOhms |
- 1
- 2