823A - Automotive Fuses
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Fuses | 2 A | 1 kVDC | 100 A | Fast Blow | - 40 C | + 125 C | 823A | Reel | 51.5 mOhms | ||||||||||
0In Stock | SMD Fuses | 1 A | 1 kVDC | 100 A | Fast Blow | - 40 C | + 125 C | 823A | Reel | 178 mOhms |