HAS-R - Eaton - Cartridge Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HAS-R | Class RK5 Fuses | 125 A | Time Delay / Slow Blow | Bulk | |||||||||||||||
0In Stock | HAS-R | Class RK5 Fuses | 200 A | Time Delay / Slow Blow | Bulk | |||||||||||||||
0In Stock | HAS-R | Class RK5 Fuses | 40 A | Time Delay / Slow Blow | Bulk | |||||||||||||||
Mfr: HAS-R-17-1/2 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses TD CARTRIDGE 17.5 | 0In Stock | HAS-R | Class RK5 Fuses | 17.5 A | Time Delay / Slow Blow | Bulk | HAS-R-17-1-2 | |||||||||||||
0In Stock | HAS-R | Class RK5 Fuses | 80 A | Time Delay / Slow Blow | Bulk | |||||||||||||||
0In Stock | HAS-R | Class RK5 Fuses | 150 A | Time Delay / Slow Blow | Bulk | |||||||||||||||
0In Stock | HAS-R | Class RK5 Fuses | 70 A | Time Delay / Slow Blow | Bulk |