AGC - Cartridge Fuses
795 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AGC | |||||||||||||||||||
Not Available Online | AGC | |||||||||||||||||||
Not Available Online | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | ||||||||||||
Mfr: 0AGC015.VPA TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V 15A 3AG AGC | Not Available Online | AGC | Glass Fuses | 15 A | Medium / Normal Blow | AGC | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0AGC02.5VPA TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A 3AG AGC | Not Available Online | AGC | Holder / Clip | Clip | Bulk | |||||||||||||||
Not Available Online | AGC | |||||||||||||||||||
Not Available Online | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Not Available Online | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | AGC-V-1-2 | ||||||||||||
Not Available Online | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | |||||||||||||
Not Available Online | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | |||||||||||||
Not Available Online | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 20 mOhms | |||||||
Not Available Online | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | ||||||||||||
Mfr: BK-AGC-V-1-2-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 35 A | Board Mount | Axial | Bulk | 615 mOhms | |||||||||
Not Available Online | AGC | Glass Fuses | 5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: AGC-V-175-1000 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses LEADED AGC FUSE | Not Available Online | AGC | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Not Available Online | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14 mOhms | |||||||
Not Available Online | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30 mOhms | |||||||
Mfr: BK-AGC-1-10-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.565 Ohms | ||||||
Not Available Online | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | |||||||||||||
Not Available Online | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | AGC-V-6-1-4 | ||||||||||||
Not Available Online | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | AGC | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 70 A | Holder / Clip | Clip | Bulk | 1.4 mOhms | AGC-35 BK-AGC-35 | ||||||||
Not Available Online | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 3 mOhms | AGC-25 BK-AGC-25 | ||||||||
Not Available Online | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk |