C520 - Cartridge Fuses
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | C520 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 1.9 Ohms | BK-C520-2-R | ||||||||
Mfr: BK/C520-375-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses FAST ACTING FUSE | Not Available Online | C520 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.53 Ohms | BK-C520-375-R | |||||||
Mfr: BK/C520-4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses FAST ACTING FUSE | Not Available Online | C520 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 22 mOhms | BK-C520-4-R | |||||||
Mfr: BK/C520-100MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 100mA Fast Acting Glass | Not Available Online | C520 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 22.3 Ohms | C520-100MA BK-C520-100MA | |||||||
Mfr: BK/C520-375MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 375mA Fast Acting Glass | Not Available Online | C520 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.53 Ohms | C520-375MA BK-C520-375MA | |||||||
Mfr: BK/C520-5A TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 5A Fast Acting Glass | Not Available Online | C520 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 18 mOhms | C520-5A BK-C520-5A | |||||||
Mfr: BK/C520-250MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 250mA Fast Acting Glass | Not Available Online | C520 | Glass Fuses | 250 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 5.6 Ohms | C520-250MA BK-C520-250MA | |||||||
Not Available Online | C520 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-C520-1 | ||||||||||
Mfr: BK-C520-125-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | C520 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 15.2 Ohms | ||||||||
Not Available Online | C520 | Glass Fuses | 250 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 5.6 Ohms |
- 1
- 2