230 - Cartridge Fuses
608 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 230 | Glass Fuses | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | Board Mount | Axial | ||||||||||||
Not Available Online | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 25.6 mOhms | |||||||
Mfr: 023001.5DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 107 mOhms | ||||||
Not Available Online | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 107 mOhms | ||||||
Mfr: 0230007.DRT2SW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 11.5 mOhms | ||||||
Not Available Online | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 340 mOhms | |||||||
Not Available Online | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 25.6 mOhms | ||||||
Not Available Online | 230 | 375 mA | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 1.1685 Ohms | |||||||||||
Not Available Online | 230 | 600 mA | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 480.5 mOhms | |||||||||||
Not Available Online | 230 | 1 A | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 212 mOhms | |||||||||||
Not Available Online | 230 | 2 A | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 69.75 mOhms | |||||||||||
Not Available Online | 230 | 2 A | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 69.75 mOhms | |||||||||||
Not Available Online | 230 | 2 A | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 69.75 mOhms | |||||||||||
Not Available Online | 230 | 2 A | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 69.75 mOhms | |||||||||||
Not Available Online | 230 | 7 A | 125 VAC | 125 VDC | 60 A | - 60 C | + 125 C | 11.595 mOhms | |||||||||||
Not Available Online | 230 | 1.5 A | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 107.7 mOhms | |||||||||||
Not Available Online | 230 | 2.5 A | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 50.15 mOhms | |||||||||||
Not Available Online | 230 | 2.5 A | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 50.15 mOhms | |||||||||||
Mfr: 0230006.DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | ||||||
Mfr: 0230007.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 11.5 mOhms | ||||||
Mfr: 0230.750DRT2W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .75A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 340 mOhms | ||||||
Mfr: 0230.600HXSW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .6A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 477 mOhms | |||||
Mfr: 023002.5MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 49.8 mOhms | |||||
Mfr: 0230.500DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 688 mOhms | ||||||
Mfr: 0230001.DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 210 mOhms |