AGC - Cartridge Fuses
795 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-1-200-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses | Not Available Online | AGC | Glass Fuses | 5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0AGC01.5VPA TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.5A 3AG AGC | Not Available Online | AGC | Glass Fuses | 1.5 A | Medium / Normal Blow | AGC | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | AGC | |||||||||||||||||||
Not Available Online | AGC | |||||||||||||||||||
Not Available Online | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 24 mOhms | BK-AGC-5TX | |||||||||
Mfr: BK/AGC-B-2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses BOARD WASHABLE | Not Available Online | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 78 mOhms | BK-AGC-B-2 | |||||||
Not Available Online | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-AGC-10 | ||||||||||
Mfr: BK8-AGC-1-1-2 TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | |||||||||||
Not Available Online | AGC | Glass Fuses | 20 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 190 mOhms | AGC-1 BK-AGC-1 | ||||||||
Not Available Online | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 45 mOhms | AGC-3 BK-AGC-3 | ||||||||
Not Available Online | AGC | Glass Fuses | 50 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-50 | |||||||
Not Available Online | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 30 mOhms | AGC-4 BK-AGC-4 | ||||||||
Mfr: BK/AGC-3-1/2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 3.5A Fast Acting | Not Available Online | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 615 mOhms | AGC-3-1-2 BK-AGC-3-1-2 | |||||||
Mfr: BK/AGC-V-.175 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .175A Fast Acting | Not Available Online | AGC | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | AGC-V-175 BK-AGC-V-175 | ||||||||
Mfr: BK/AGC-1/2 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 1/2A Fast Acting | Not Available Online | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 615 mOhms | AGC-1-2 BK-AGC-1-2 | |||||||
Not Available Online | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 24 mOhms | AGC-5 BK-AGC-5 | ||||||||
Mfr: BK/AGC-15/100 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 15/100A 35A INTERUPT Fast Acting | Not Available Online | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | AGC-15-100 BK-AGC-15-100 | ||||||||
Mfr: BK/AGC-10WX TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 8 mOhms | BK-AGC-10WX | |||||||
Not Available Online | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | Board Mount | Axial | AGC-V-8-10 | |||||||||||||
Not Available Online | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | |||||||||||||
Not Available Online | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 78 mOhms | AGC-2 BK-AGC-2 | ||||||||
Mfr: AGC-45/100 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 45/100A Fast Acting | Not Available Online | AGC | Glass Fuses | 450 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | AGC-45-100 | ||||||||
Mfr: BK/AGC-1/8 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 1/8A Fast Acting | Not Available Online | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 6.8 Ohms | AGC-1-8 BK-AGC-1-8 | |||||||
Not Available Online | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 20 mOhms | AGC-6 BK-AGC-6 |