239 - Cartridge Fuses
274 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.3 Ohms | ||||||
Mfr: 0688010.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 70VDC 10A 6x25 Fuse | 0In Stock | 239 | Ceramic Fuses | 10 A | Medium / Normal Blow | 6 mm x 25 mm | 250 VAC | 70 VDC | 2.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10 mOhms | ||||
Mfr: 0239.400MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 1.475 Ohms | |||||
Mfr: 0239.100MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 5X20 PT TL UL LBC | 0In Stock | 239 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 17.3425 Ohms | |||||
Mfr: 0239.125MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 5X20 PT TL UL LBC | 0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 198 mOhms | |||||
Mfr: 02393.15MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A LBC Slo-Blo | Not Available Online | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 41.35 mOhms | |||||
Mfr: 023902.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo | 0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 58.3 mOhms | |||||
0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 19.9 mOhms | ||||||
Mfr: 023902.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo | 0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 58.3 mOhms | |||||
Mfr: 0239.750MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 471 mOhms | |||||
Mfr: 0239.600MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo | 0In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 699 mOhms | |||||
Mfr: 0239005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V SLO-BLO LBC 5X20 RoHS 5A | 0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 19.9 mOhms | |||||
Mfr: 0239003.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A PGT Radial LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.7 mOhms | |||||
Mfr: 0239007.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 7 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 14.4 mOhms | |||||
Mfr: 0239.125MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0239004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 31.2 mOhms | |||||
Mfr: 0239.800MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 415.5 mOhms | |||||
Mfr: 0239.500MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A LBC Slo-Blo | 0In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 909 mOhms | |||||
Mfr: 023901.6HXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Slo-Blo | Not Available Online | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239.400M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0239007.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6A Slo-Blo | Not Available Online | 239 | Glass Fuses | 7 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.4 mOhms | |||||
Mfr: 0239.800M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .8A Slo-Blo | Not Available Online | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||
Mfr: 0239002.H- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 97.5 mOhms | |||||
Mfr: 0239004.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A SLO-BLO | Not Available Online | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.3 mOhms |