328 - Cartridge Fuses
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0328021.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 3AB 21A HIGH I2T AXIAL | 0In Stock | 328 | Ceramic Fuses | 21 A | 3AB (6.3 mm x 32 mm) | 300 VAC | 100 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.2 mOhms | |||||
Mfr: 0328021.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 3AB 21A HIGH I2T | 0In Stock | 328 | Ceramic Fuses | 21 A | 3AB (6.3 mm x 32 mm) | 300 VAC | 100 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.2 mOhms |