835 - Cartridge Fuses
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 835 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15 mOhms | ||||||
Mfr: 083506.3MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 5X20 I2T | 0In Stock | 835 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.8 mOhms | |||||
0In Stock | 835 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 mOhms | ||||||
0In Stock | 835 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.2 mOhms | ||||||
Mfr: 083506.3MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 5X20 I2T | 0In Stock | 835 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.8 mOhms | |||||
0In Stock | 835 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15 mOhms | ||||||
0In Stock | 835 | Bulk | |||||||||||||||||
0In Stock | 835 | Bulk | |||||||||||||||||
0In Stock | 835 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 250 VDC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 11.8 mOhms | |||||
Not Available Online | 835 | 6.3 A | 250 VAC | 1.5 kA | - 55 C | + 125 C | 10.8 mOhms | ||||||||||||
Not Available Online | 835 | ||||||||||||||||||
Not Available Online | 835 | ||||||||||||||||||
Not Available Online | 835 | ||||||||||||||||||
Not Available Online | 835 |