ADC - Cartridge Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-ADC-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Cartridge fuse, 20A | 0In Stock | ADC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: BK-ADC-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Cartridge fuse, 30A | 0In Stock | ADC | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: BK-ADC-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Cartridge fuse, 12A | 0In Stock | ADC | Ceramic Fuses | 12 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: BK-ADC-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Cartridge fuse, 15A | 0In Stock | ADC | Ceramic Fuses | 15 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: BK-ADC-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Cartridge fuse, 25A | 0In Stock | ADC | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: BK-ADC-V2-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Axial fuse, 12A | 0In Stock | ADC | Ceramic Fuses | 12 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: BK-ADC-V2-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Axial fuse, 25A | 0In Stock | ADC | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: BK-ADC-V2-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Axial fuse, 15A | 0In Stock | ADC | Ceramic Fuses | 15 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: BK-ADC-V2-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Axial fuse, 20A | 0In Stock | ADC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | |||||||
Mfr: BK-ADC-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Axial fuse, 30A | 0In Stock | ADC | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk |