SHT 6.3x32 Pigtail - Cartridge Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8020.5019.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 6.3A PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | ||||||
Mfr: 8020.5012.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 1.25A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | ||||||
Mfr: 8020.5013.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 1.6 A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | ||||||
Mfr: 8020.5018.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 5A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | ||||||
Mfr: 8020.5021.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 PIGTAIL FUSE 10A 500 VAC | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Board Mount | Axial | - 40 C | + 85 C | |||||||
Mfr: 8020.5017.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 4A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | ||||||
Mfr: 8020.5020.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 8A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | ||||||
Mfr: 8020.5016.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 3.15A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | ||||||
Mfr: 8020.5015.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 2.5A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | ||||||
Mfr: 8020.5011.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 1A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C | ||||||
Mfr: 8020.5014.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3x32 FUSE 2 A T PIGTAIL | 0In Stock | SHT 6.3x32 Pigtail | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | - 40 C | + 85 C |