• Fuses with Leads - Through Hole

PICO 305 - Fuses with Leads - Through Hole

1 Results
1 Results
Filtered By:Circuit ProtectionFuses
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
Current Rating
Voltage Rating AC
Fuse Type
Body Style
Voltage Rating DC
Interrupt Rating
Termination Style
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Resistance
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 0305.080H
TTI: 0305.080H
Littelfuse
Availability:

0In Stock

Fuses with Leads - Through Hole 277V .08A PICO UL913

0In Stock

Please adjust quantity to Min / Mult value
PICO 305
Specialty Fuses
80 mA
277 VAC
Fast Blow
Leaded Fuses
277 VDC
1.5 kA
Radial
8.19 Ohms
Bulk
0305.080M
0305.080T
0305.080V