PICO 308 - Fuses with Leads - Through Hole
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Termination Style | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PICO 308 | Specialty Fuses | 250 mA | 277 VAC | Fast Blow | Leaded Fuses | 277 VDC | 1.5 kA | Radial | - 55 C | + 125 C | 1.59 Ohms | Bulk | 0305.250M 0305.250T 0305.250V |