• Fuses with Leads - Through Hole

PICO 309 - Fuses with Leads - Through Hole

1 Results
1 Results
Filtered By:Circuit ProtectionFuses
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
Current Rating
Voltage Rating AC
Fuse Type
Body Style
Voltage Rating DC
Interrupt Rating
Termination Style
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Resistance
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 0305.500H
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Fuses with Leads - Through Hole 277V .5A PICO UL913

0In Stock

Please adjust quantity to Min / Mult value
PICO 309
Specialty Fuses
500 mA
277 VAC
Fast Blow
Leaded Fuses
277 VDC
1.5 kA
Radial
- 55 C
+ 125 C
470 mOhms
Bulk
0305.500M
0305.500T
0305.500V