CT - Eaton - Industrial & Electrical Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 12 A | 500 VAC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | CT | |||||||||
0In Stock | Semiconductor Fuses | 2 A | 500 VAC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | CT | |||||||||
0In Stock | Semiconductor Fuses | 6 A | 500 VAC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | CT | |||||||||
0In Stock | Semiconductor Fuses | 20 A | 690 VAC | 500 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | CT | ||||||||
0In Stock | Semiconductor Fuses | 16 A | 500 VAC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | CT | |||||||||
0In Stock | Semiconductor Fuses | 10 A | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | CT |