KTK - Industrial & Electrical Fuses
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Current Limiting Fuses | 9 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | |||||||||
0In Stock | Current Limiting Fuses | 1.25 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-1-1-4 | ||||||||
0In Stock | Current Limiting Fuses | 125 mA | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-1-8 | ||||||||
0In Stock | Current Limiting Fuses | 600 mA | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-6-10 | ||||||||
0In Stock | Semiconductor Fuses | 20 A | 600 VAC | Fast-Acting Fuses | Clip | Class aR Fuses | Bulk | KTK | BK-KTK-20 | ||||||||||
0In Stock | Current Limiting Fuses | 3.5 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-3-1-2 | ||||||||
0In Stock | Current Limiting Fuses | 35 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | |||||||||
0In Stock | Semiconductor Fuses | 15 A | 600 VAC | Fast-Acting Fuses | Clip | Class aR Fuses | Bulk | KTK | BK-KTK-15 | ||||||||||
0In Stock | Current Limiting Fuses | 300 mA | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-3-10 | ||||||||
Not Available Online | Current Limiting Fuses | 10 A | 600 VAC | Fast-Acting Fuses | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
Not Available Online | Current Limiting Fuses | 20 A | 600 VAC | Fast-Acting Fuses | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
Not Available Online | Current Limiting Fuses | 3 A | 600 VAC | Fast-Acting Fuses | Clip | Class CC Fuses | Without Indicator | Bulk | KTK |
- 1
- 2