BBS - Industrial & Electrical Fuses
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 6 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
0In Stock | Circuit Protection Fuses | 30 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
0In Stock | Circuit Protection Fuses | 4 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
Mfr: BBS-5 TTI: Not Assigned Bussmann / Eaton Industrial & Electrical Fuses 600V 10kA 5A Fast Acting Ferrule | 0In Stock | Circuit Protection Fuses | 5 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | |||||||||
0In Stock | Circuit Protection Fuses | 500 mA | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-1-2 | |||||||||
0In Stock | Circuit Protection Fuses | 7 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
0In Stock | Circuit Protection Fuses | 100 mA | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-1-10 | |||||||||
0In Stock | Circuit Protection Fuses | Bulk | BBS | ||||||||||||||||
0In Stock | Circuit Protection Fuses | 25 A | 48 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
0In Stock | Circuit Protection Fuses | 600 mA | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-6-10 | |||||||||
0In Stock | Circuit Protection Fuses | 750 mA | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-3-4 | |||||||||
Mfr: BBS-1 TTI: Not Assigned Bussmann / Eaton Industrial & Electrical Fuses 600V 10kA 1A Fast Acting Ferrule | 0In Stock | Circuit Protection Fuses | 1 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | |||||||||
0In Stock | Circuit Protection Fuses | 250 mA | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-1-4 | |||||||||
0In Stock | Circuit Protection Fuses | 8 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
0In Stock | Circuit Protection Fuses | 200 mA | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-2-10 | |||||||||
Mfr: BBS-1-8/10 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 600V 10kA 1.8A Fast Acting Ferrule | 0In Stock | Circuit Protection Fuses | 1.8 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-1-8-10 | ||||||||
0In Stock | Circuit Protection Fuses | 10 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
0In Stock | Circuit Protection Fuses | 2 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
0In Stock | Circuit Protection Fuses | 20 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
0In Stock | Circuit Protection Fuses | 400 mA | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-4-10 | |||||||||
0In Stock | Circuit Protection Fuses | 800 mA | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-8-10 | |||||||||
0In Stock | Circuit Protection Fuses | 1.5 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-1-1-2 | |||||||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | ||||||||||
Mfr: BBS-1-6/10 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 600V 10kA 1.6A Fast Acting Ferrule | 0In Stock | Circuit Protection Fuses | 1.6 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-1-6-10 | ||||||||
0In Stock | Circuit Protection Fuses | 3 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS |
- 1
- 2