CIF21 - Industrial & Electrical Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 6 A | 600 VAC | 250 VDC | 200 kA | Bolt Down | HRCI-CA | Without Indicator | Bulk | CIF21 | ||||||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | 250 VDC | 200 A | Bolt Down | HRCI-CA | Without Indicator | Bulk | CIF21 | ||||||||
0In Stock | Circuit Protection Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 250 VDC | 200 kA | Bolt Down | HRCI-CA | Without Indicator | Bulk | CIF21 | |||||||
0In Stock | Industrial Fuses | 25 A | 600 VAC | 250 VDC | 200 kA | Bolt Down | HRCI-CA | Without Indicator | Bulk | CIF21 | ||||||||
0In Stock | Circuit Protection Fuses | 20 A | 600 VAC | 250 VDC | 200 kA | Bolt Down | HRCI-CA | Without Indicator | Bulk | CIF21 | ||||||||
0In Stock | Industrial Fuses | 10 A | 600 VAC | 250 VDC | 200 kA | Bolt Down | HRCI-CA | Without Indicator | Bulk | CIF21 | ||||||||
0In Stock | Circuit Protection Fuses | 1 A | 600 VAC | 250 VDC | 200 kA | Bolt Down | Class C Fuses | HRCI-CA | Without Indicator | Bulk | CIF21 | |||||||
0In Stock | Industrial Fuses | 30 A | 600 VAC | 250 VDC | 200 kA | Bolt Down | HRCI-CA | Without Indicator | Bulk | CIF21 |