FE - Industrial & Electrical Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 35 A | 500 VAC | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FE | ||||||||
0In Stock | Semiconductor Fuses | 71 A | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FE | ||||||||
0In Stock | Semiconductor Fuses | 80 A | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FE | ||||||||
0In Stock | Semiconductor Fuses | 50 A | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FE | ||||||||
0In Stock | Semiconductor Fuses | 45 A | 500 VAC | 50 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FE | ||||||||
0In Stock | Semiconductor Fuses | 40 A | 500 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FE | |||||||
0In Stock | Semiconductor Fuses | 90 A | 500 VAC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FE | |||||||||
0In Stock | Semiconductor Fuses | 100 A | 500 VAC | Fast-Acting Fuses | 50 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | FE | |||||||
0In Stock | Semiconductor Fuses | 63 A | 500 VAC | 200 kA | Bolt Down | BS88 | Without Indicator | Bulk | FE |