LET - Industrial & Electrical Fuses
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 80 A | 240 VAC | Fast-Acting Fuses | 150 VDC | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | ||||||
0In Stock | Semiconductor Fuses | 160 A | 240 VAC | 150 VDC | 200 kA | Bolt Down | Class T Fuses | BS88 | Without Indicator | Bulk | LET | |||||||
0In Stock | Semiconductor Fuses | 100 A | 240 VAC | Fast-Acting Fuses | 150 VDC | 3.8 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | ||||||
0In Stock | Semiconductor Fuses | 7 A | 240 VAC | Fast-Acting Fuses | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | |||||||
0In Stock | Semiconductor Fuses | 25 A | 240 VAC | Fast-Acting Fuses | 150 VDC | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | ||||||
0In Stock | Semiconductor Fuses | 35 A | 240 VAC | 150 VDC | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | |||||||
0In Stock | Semiconductor Fuses | 50 A | 240 VAC | 150 VDC | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | |||||||
0In Stock | Semiconductor Fuses | 32 A | 240 VAC | Fast-Acting Fuses | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | |||||||
0In Stock | Semiconductor Fuses | 180 A | 240 VAC | 150 VDC | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | |||||||
0In Stock | Semiconductor Fuses | 16 A | 240 VAC | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | ||||||||
0In Stock | Semiconductor Fuses | 63 A | 220 VAC | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | ||||||||
0In Stock | Semiconductor Fuses | 10 A | 240 VAC | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | ||||||||
0In Stock | Semiconductor Fuses | 12 A | 240 VAC | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | ||||||||
0In Stock | Semiconductor Fuses | 20 A | 240 VAC | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET |