PPTC1210E5 - Vishay - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC1210E3075V24 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1210 750mA 24V E3 | 0In Stock | PPTC1210E5 | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3423 metric) | - 40 C | + 85 C | Reel |