R460 - Littelfuse - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 497 mOhms | |||||
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 280 mOhms | |||||
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 70.5 mOhms | |||||
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 38 mOhms | |||||
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 23.3 mOhms | |||||
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 1.19 Ohms | |||||
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 1.74 Ohms | |||||
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 12.6 mOhms | |||||
Not Available Online | R460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 51.3 mOhms |