FT600 - Littelfuse - Surface Mount Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FT600-0500-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FT600-0500-2 | Not Available Online | FT600 | Surface Mount Fuses | Fast Blow | 500 mA | 600 VAC | 60 A | 10.5 mm x 3.4 mm | - 55 C | + 125 C | Reel | 500 mOhms | D97371-000 | |||||
Mfr: FT600-2000-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FT600-2000-2 | Not Available Online | FT600 | Surface Mount Fuses | Fast Blow | 2 A | 600 VAC | 3 mm x 10.1 mm | Reel | 50 mOhms | D29077-000 | ||||||||
Mfr: FT600-1250-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.25A 250V Fuse | Not Available Online | FT600 | Surface Mount Fuses | Fast Blow | 1.25 A | 600 VAC | 3 mm x 10.1 mm | Reel | 100 mOhms | D72863-000 |