203 - Surface Mount Fuses
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0203002.URG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 2A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 33.7 mOhms | |||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 12 mOhms | ||||||
Mfr: 0203.500URG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V .5A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 433 mOhms | |||||
Mfr: 0203005.HXG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V 5A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 12 mOhms | ||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 75.5 mOhms | ||||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 19.7 mOhms | ||||||
Mfr: 0203.250URG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 250V .25A | Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Reel | 1.32 Ohms | |||||
Not Available Online | 203 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 19.7 mOhms |
- 1
- 2