1245HC - Surface Mount Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1245HC | Surface Mount Ceramic Fuses | Fast Blow | 100 A | 125 VAC | 72 VDC | 500 A, 1 kA | 4818 (1245 metric) | - 55 C | + 125 C | Reel | 290 uOhms | |||||
Mfr: 1245HC60-RTR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | 1245HC | Surface Mount Ceramic Fuses | Fast Blow | 60 A | 125 VAC | 80 VDC | 500 A, 1 kA | 4818 (1245 metric) | - 55 C | + 125 C | Reel | 580 uOhms | ||||
Mfr: 1245HC80-RTR TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | 1245HC | Surface Mount Ceramic Fuses | Fast Blow | 80 A | 125 VAC | 72 VDC | 500 A, 1 kA | 4818 (1245 metric) | - 55 C | + 125 C | Reel | 440 uOhms |