SF-2923HC-C - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 50 A | 60 VDC | 300 A | 2923 (7358 metric) | - 55 C | + 125 C | Reel | 700 uOhms | ||||||
Mfr: SF-2923HC20C-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 20A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 60 VDC | 300 A | 2923 (7358 metric) | - 55 C | + 125 C | Reel | 2 mOhms | |||||
Mfr: SF-2923HC30C-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 30A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 60 VDC | 300 A | 2923 (7358 metric) | - 55 C | + 125 C | Reel | 1.2 mOhms | |||||
Mfr: SF-2923HC40C-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 40A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 40 A | 60 VDC | 300 A | 2923 (7358 metric) | - 55 C | + 125 C | Reel | 1 mOhms |