VT - Littelfuse - Resettable Fuses - PPTC
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VT | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VT | Strap Mount | Axial | 2.7 A | 16 V | 100 A | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 16VT175ELU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 1.75A POLY STRAP TYPE | Not Available Online | VT | Strap Mount | Axial | 1.75 A | 16 V | 3.8 A | 100 A | 102 mOhms | - 40 C | + 85 C | Bulk | |||||
Not Available Online | VT | Strap Mount | Axial | 1.75 A | 16 V | 3.8 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VT | Strap Mount | Axial | 1.75 A | 16 V | 3.8 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VT | Strap Mount | Axial | 2.4 A | 16 V | 5.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VT | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | VT | Strap Mount | Axial | 1.75 A | 16 V | 3.8 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VT | Strap Mount | Axial | 2 A | 16 V | 4.5 A | 100 A | 80 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: 16VT175XLU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 1.75A POLY STRAP TYPE | Not Available Online | VT | Strap Mount | Axial | 1.75 A | 16 V | 3.8 A | 100 A | 102 mOhms | - 40 C | + 85 C | Bulk | |||||
Not Available Online | VT | Strap Mount | Axial | 2 A | 16 V | 4.5 A | 100 A | 80 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: 16VT210NLU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 2.10A POLY STRAP TYPE | Not Available Online | VT | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 65 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: 16VT210ULU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 2.10A POLY STRAP TYPE | Not Available Online | VT | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 65 mOhms | - 40 C | + 85 C | Bulk | |||||
Not Available Online | VT | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VT | Strap Mount | Axial | 1.7 A | 16 V | 3.4 A | 100 A | 105 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: 16VT170XSU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 1.70A POLY STRAP TYPE | Not Available Online | VT | Strap Mount | Axial | 1.7 A | 16 V | 3.4 A | 100 A | 105 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: 16VT175NELU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 1.75A POLY STRAP TYPE | Not Available Online | VT | Strap Mount | Axial | 1.75 A | 16 V | 3.8 A | 100 A | 102 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: 16VT200ULU TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 2.00A POLY STRAP TYPE | Not Available Online | VT | Strap Mount | Axial | 2 A | 16 V | 4.5 A | 100 A | 76 mOhms | - 40 C | + 85 C | Bulk | |||||
Not Available Online | VT | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk |