AHR - Resettable Fuses - PPTC
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | Bulk | 370994-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 VDC | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | 170414-000 | |||||||
Not Available Online | AHR | PCB Mount | Radial | 10 A | 16 V | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | Bulk | 644234-000 | ||||||
Mfr: AHR1000S-F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHR | PCB Mount | Radial | 10 A | 16 VDC | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | AHR | PCB Mount | Radial | 13 A | 16 VDC | 27 A | 100 A | 10 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | AHR | PCB Mount | Radial | 10 A | 16 V | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | Reel | 205098-000 | ||||||
Mfr: AHR1300-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHR | PCB Mount | Radial | 13 A | 16 VDC | 27 A | 100 A | 10 mOhms | - 40 C | + 125 C | 963862-000 | ||||||
Mfr: AHR450-0.177 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHR | PCB Mount | Radial | 4.5 A | 16 VDC | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C |
- 1
- 2