LTP - Resettable Fuses - PPTC
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LTP | Strap Mount | Axial | 3 A | 24 V | 6.3 A | 31 mOhms | - 40 C | + 85 C | Bulk | D20846-000 | |||||||
Not Available Online | LTP | Strap Mount | Axial | 3.1 A | 24 V | - 40 C | + 85 C | Bulk | A93724-000 | |||||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 2.6 A | 24 V | 5.2 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | 054466F001 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 3.1 A | 24 V | 100 A | - 40 C | + 85 C | ||||||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 700 mA | 15 V | 1.45 A | 100 A | 200 mOhms | - 40 C | + 85 C | Bulk | 589216F001 589216-000 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 1 A | 15 V | 2.5 A | 100 A | - 40 C | + 85 C | Bulk | 060664-000 | |||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Bulk | 876550F003 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 1 A | 24 V | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | Bulk | D92179-000 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Bulk | E71695-000 |
- 1
- 2