LTP - Resettable Fuses - PPTC
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTP180SF-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.8A 24V 100A Imax | Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | LTP | Strap Mount | Axial | 1 A | 24 V | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Bulk | 134750N001 | ||||||
Mfr: LTP100SL-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC LTP100SL-2 | Not Available Online | LTP | Strap Mount | Axial | 1 A | 24 V | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | Reel | 408432F001 | |||||
Not Available Online | LTP | Strap Mount | Axial | 2.6 A | 24 V | 5.2 A | 100 A | 42 mOhms | - 40 C | + 85 C | Reel | 844993-000 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 3 A | 24 V | 6.3 A | 31 mOhms | - 40 C | + 85 C | Bulk | D20846-000 | |||||||
Not Available Online | LTP | Strap Mount | Axial | 3.1 A | 24 V | - 40 C | + 85 C | Bulk | A93724-000 | |||||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 2.6 A | 24 V | 5.2 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | 054466F001 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 3.1 A | 24 V | 100 A | - 40 C | + 85 C | ||||||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 700 mA | 15 V | 1.45 A | 100 A | 200 mOhms | - 40 C | + 85 C | Bulk | 589216F001 589216-000 | ||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 2.6 A | 24 V | 5.2 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | C93585-000 | ||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 3 A | 24 V | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | Bulk | 755724F001 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 700 mA | 15 V | 1.45 A | 100 A | 200 mOhms | - 40 C | + 85 C | Bulk | E38196-000 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 1 A | 24 V | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | Bulk | E60387-000 | ||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 1.9 A | 24 V | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | Bulk | D17322-000 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 1 A | 15 VDC | 2.5 A | - 40 C | + 85 C | D07745-000 | |||||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 1.9 A | 24 V | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | LTP | Strap Mount | Axial | 1 A | 24 V | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | Bulk | 861319-000 | ||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 1 A | 24 V | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | Bulk | 273234F001 273234-000 | ||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 3.4 A | 24 V | 6.8 A | 100 A | 27 mOhms | - 40 C | + 85 C | Bulk | E48836-000 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Bulk | 753929N001 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 700 mA | 15 V | 1.45 A | 100 A | 200 mOhms | - 40 C | + 85 C | Bulk | A55973-000 | ||||||
Mfr: LTP180LF-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 VDC | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Bulk | 019086F001 019086-000 | ||||||
Not Available Online | LTP | PCB Mount | SMD/SMT | 1 A | 24 V | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | Bulk | E66168-000 |
- 1
- 2