PTS0605 - Resettable Fuses - PPTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS060315V010 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTS0603 0.1A, 15V | 0In Stock | PTS0605 | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 250 mA | 3 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |