• Resettable Fuses - PPTC

PTS0607 - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Series
Mounting Style
Termination Style
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PTS06039V020
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PTS0603 0.2A, 9V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTS0607
SMD/SMT
SMD/SMT
350 mA
9 VDC
500 mA
8 A
4 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel