TSM250 - Resettable Fuses - PPTC
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSM250-130F-2 TTI: TSM250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V 3A 130mA | 0In Stock | TSM250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 9 Ohms | - 40 C | + 85 C | Reel | RF4825-000 | |||||
Mfr: TSM250-130F-RA-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V 3A 130mA R.R. 4 - 22 Ohms | 0In Stock | TSM250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 22 Ohms | - 40 C | + 85 C | Reel | RF4835-000 |