Inrush Current Limiters
1.291 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | CL | |||||||||||||||||
Not Available Online | PCB Mount | Radial | CL | |||||||||||||||||
Not Available Online | PCB Mount | Radial | CL | |||||||||||||||||
Mfr: NTPAN4R0LDKB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 4.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 4.7 A | 264 VAC | 4 Ohms | 15 % | 22 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPAA3R9LD6A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 3.9ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.3 A | 264 VAC | 3.9 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Reel | NTP | |||||
Mfr: NTPAN6R0LDFB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 6.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 3.9 A | 264 VAC | 6 Ohms | 15 % | 22 mm | 5.5 mm | 0.8 mm | 10 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPA74R0LB1AZ TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 4.0ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.3 A | 264 VAC | 4 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Ammo Pack | NTP | |||||
Mfr: NTPAA5R1LP9B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 5.1ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2.5 A | 264 VAC | 5.1 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: NTPA78R0LBA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters | Not Available Online | PCB Mount | Radial | 1.7 A | 264 VAC | 8 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | NTPA | ||||||
Mfr: NTPAA8R2LD6B0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 8.2ohm +/-15% Thermistor-NTC | Not Available Online | PCB Mount | Radial | 2 A | 264 VAC | 8.2 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Bulk | NTP | |||||
Mfr: B57364S509M TTI: Not Assigned TDK Availability: Not Available OnlineInrush Current Limiters 5 Ohms 8.5amps 3060k | Not Available Online | PCB Mount | Radial | 8.5 A | 230 VAC | 5 Ohms | 20 % | 21 mm | 7 mm | 1 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57364S | B57364S 509M | ||||
Not Available Online | PCB Mount | Radial | 9 A | 110 VAC to 126 VAC | 2.2 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 229M 51 | |||||
Not Available Online | PCB Mount | Radial | 8.4 A | 110 VAC to 126 VAC | 2.5 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 259M 51 | |||||
Not Available Online | PCB Mount | Radial | 3.4 A | 110 VAC to 126 VAC | 40 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Reel | B57234S0_M0 | B57234S 400M 51 | |||||
Not Available Online | PCB Mount | Radial | 4 A | 110 VAC to 126 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57234S0_M0 | B57234S 600M | |||||
Not Available Online | PCB Mount | Radial | 1.6 A | 115 VAC, 230 VAC | 60 Ohms | 20 % | 15 mm | 7 mm | 0.8 mm | 7.5 mm | - 55 C | + 170 C | Bulk | B57237S | B57237S 600M | |||||
Mfr: NTPA9160LB1A0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 16 OHM 15% | Not Available Online | PCB Mount | Radial | 1.4 A | 264 VAC | 16 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | NTPA9 | ||||||
Mfr: NTPA9160LBMB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 16 OHM 15% | Not Available Online | PCB Mount | Radial | 1.4 A | 264 VAC | 16 Ohms | 15 % | 7 mm | 5 mm | 0.6 mm | 5 mm | - 20 C | + 160 C | Reel | NTP | |||||
Mfr: NTPAA100LDNB0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineInrush Current Limiters 10 OHM 15% NTC | Not Available Online | PCB Mount | Radial | 1.7 A | 264 VAC | 10 Ohms | 15 % | 10 mm | 5 mm | 0.8 mm | 7.5 mm | - 20 C | + 160 C | Reel | NTP | |||||
Not Available Online | PCB Mount | Radial | Reel | B57213Px_M3_1 | B57213P 800M351 | |||||||||||||||
Not Available Online | PCB Mount | Radial | B57236S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | Ammo Pack | B57236S | B57236S 809M 54 | |||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S | |||||||||||||||||
Not Available Online | PCB Mount | Radial | Ammo Pack | B57153S | B57153S 330M 54 | |||||||||||||||
Not Available Online | PCB Mount | Radial | B57153S |