B57867S - TDK - NTC Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B57867S | 100 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | |||||||||
Not Available Online | B57867S | 5 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | |||||||||
Not Available Online | B57867S | 10 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | |||||||||
Mfr: B57867S0103F040 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 867/10 K/F 40 1% | Not Available Online | B57867S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | ||||||||
Not Available Online | B57867S | 30 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | |||||||||
Not Available Online | B57867S | 10 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm |