MF-LS - Resettable Fuses - PPTC
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-LS | Strap Mount | Axial | 1 A | 24 VDC | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LS | Strap Mount | Axial | 1.8 A | 24 VDC | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-LS190RU TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.9A 15V 0.03ohm Radial | 0In Stock | MF-LS | PCB Mount | Axial | 1.9 A | 15 V | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | Bulk | |||||
0In Stock | MF-LS | PCB Mount | Axial | 2.6 A | 24 VDC | 5.2 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LS | PCB Mount | Axial | 3 A | 24 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-LS | PCB Mount | Axial | 1.9 A | 24 VDC | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-LS | PCB Mount | Axial | ||||||||||||||
Not Available Online | MF-LS | PCB Mount | Axial | 1 A | 24 VDC | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LS | PCB Mount | Axial | 2.6 A | 24 VDC | 5.2 A | 100 A | 42 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LS | PCB Mount | Axial | 1.8 A | 24 VDC | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LS | PCB Mount | Axial | 1.9 A | 24 VDC | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LS | PCB Mount | Axial | ||||||||||||||
Not Available Online | MF-LS | PCB Mount | Axial | 3.4 A | 24 VDC | 6.8 A | 100 A | 27 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LS | PCB Mount | Axial | 700 mA | 15 VDC | 1.5 A | 100 A | 200 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LS | PCB Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | MF-LS | PCB Mount | Axial | 700 mA | 15 VDC | 1.5 A | 100 A | 200 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-LS | PCB Mount | Axial | 3 A | 24 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C |