MF-R/600 - Resettable Fuses - PPTC
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.500In Stock6.000 On Order Expected 22-Mar-27 | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R600-0-99 | |||||
0In Stock | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R600-2-99 | |||||
Mfr: MF-R600-AP-21 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 6A 30V 0.005ohm Hold 6.0 Trip 12.0 | 0In Stock | MF-R/600 | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
0In Stock | MF-R/600 | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-R600-AP-99 | |||||
Mfr: MF-R015/600-A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.15A 60V 7ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: MF-R016/600-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | |||||||
Mfr: MF-R015/600-F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | ||||||
Not Available Online | MF-R/600 | |||||||||||||||||
Mfr: MF-R015/600-A-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-R015/600-B05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-R015/600-F05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-R015/600-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.15A 60V 6ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: MF-R015/600-A05-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-R015/600-B-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.15A 60V 9ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: MF-R015/600-F-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | ||||||
Mfr: MF-R016/600-A-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: MF-R600-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V 0.005ohm Hold 6.0 Trip 12.0 | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-R600-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V 0.005ohm Short Lead Length | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R016/600-A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: MF-R600-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R600 | ||||
Mfr: MF-R015/600-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.15A 60V 6ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: MF-R016/600-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: MF-R015/600-B-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | ||||||
Mfr: MF-R015/600-2-V7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 |
- 1
- 2