TCF250 - Resettable Fuses - PPTC
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | D52299-000 | ||||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 100 mA | 60 V | 200 mA | 3 A | 24 Ohms | - 40 C | + 85 C | Bulk | F39331-000 | ||||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | Bulk | RF0065-000 | ||||||
Mfr: TCF250-120T-RB-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A Fast Trip | 0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | D20918-000 | |||||
Mfr: TCF250-180T TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 0.80W PolySwitch Reset Dev | 0In Stock | TCF250 | 3 A | - 40 C | + 85 C | Bulk | RF1395-000 | |||||||||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | Bulk | A25043-000 | ||||||
Mfr: TCF250-120T-RA-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A Fast Trip | 0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | C06885-000 | |||||
Mfr: TCF250-120T-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A Fast Trip | 0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | A06958-000 | |||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | Bulk | F78914-000 | ||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .10A Fast Trip | Not Available Online | TCF250 | PCB Mount | SMD/SMT | 100 mA | 60 V | 200 mA | 3 A | - 40 C | + 85 C | Bulk | RF0247-000 | ||||||
Mfr: TCF250-100T-RB-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TCF250 | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 200 mA | - 40 C | + 85 C | F67784-000 | ||||||||
Mfr: TCF250-145-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TCF250 | PCB Mount | SMD/SMT | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | A29499-000 | ||||||
Mfr: TCF250-100RT-B-0.5 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TCF250 | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 200 mA | - 40 C | + 85 C | RF0250-000 | ||||||||
Mfr: TCF250-100T-RA-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC NOT AVAILABLE THROUGH MOUSER | Not Available Online | TCF250 | PCB Mount | SMD/SMT | 100 mA | 60 V | 200 mA | 3 A | - 40 C | + 85 C | Bulk | F03128-000 | ||||||
Mfr: TCF250-20T-RB-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TCF250 | 3 A | - 40 C | + 85 C | |||||||||||||
Mfr: TCF250-180 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC TCF250-180 | Not Available Online | TCF250 | PCB Mount | SMD/SMT | 180 mA | 60 V | 500 mA | 3 A | 4 Ohms | - 40 C | + 85 C | Bulk | D42331-000 | |||||
Mfr: TCF250-180-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | TCF250 | PCB Mount | SMD/SMT | 180 mA | 60 V | 500 mA | 3 A | 4 Ohms | - 40 C | + 85 C | Reel | F09744-000 |