• SCRs

CS60-16io1 - IXYS - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS60-16IO1
TTI: CS60-16IO1
IXYS
Availability:

0In Stock

SCRs 60 Amps 1600V

0In Stock

Please adjust quantity to Min / Mult value
CS60-16io1
1.6 kA
1.6 kV
10 mA
1.4 V
10 V
1.5 V
100 mA
- 40 C
+ 140 C
Through Hole
TO-247-PLUS-3
Tube